- RS Stock No.:
- 203-4197
- Mfr. Part No.:
- 6ES7147-5JD00-0BA0
- Manufacturer:
- Siemens
3 In stock for delivery within 5 working days
Added
Price Each
SGD842.76
(exc. GST)
SGD918.61
(inc. GST)
Units | Per unit |
1 + | SGD842.76 |
- RS Stock No.:
- 203-4197
- Mfr. Part No.:
- 6ES7147-5JD00-0BA0
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens 4 IO-Link high feature connection module has degree of protection IP67.
SIMATIC ET 200AL
CM 4x IO-Link
4x M12
CM 4x IO-Link
4x M12
Specifications
Attribute | Value |
---|---|
Number of Ports | 4 |
Connector Size | M12 |
Series | 6ES7 |