- RS Stock No.:
- 799-3167
- Mfr. Part No.:
- MAX7311AWG+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 799-3167
- Mfr. Part No.:
- MAX7311AWG+
- Manufacturer:
- Maxim Integrated
Legislation and Compliance
Product Details
Serial I/O Expanders, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Specifications
Attribute | Value |
---|---|
Number of I/O Channels | 16 |
Interface | Serial-2 Wire |
Number of Pins | 24 |
Package Type | SOIC |
Clock Frequency | 400kHz |
Mounting Type | Surface Mount |
Maximum Supply Voltage | 5.5 V |
Minimum Supply Voltage | 2 V |