- RS Stock No.:
- 822-8688
- Mfr. Part No.:
- 74AHCT1G04SE-7
- Manufacturer:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 822-8688
- Mfr. Part No.:
- 74AHCT1G04SE-7
- Manufacturer:
- DiodesZetex
Technical data sheets
Legislation and Compliance
Product Details
74AHCT1G Family, Diodes Inc
Supply Voltage Range: 4.5V to 5.5V
Inputs Are TTL Voltage Level Compatible
ESD Protection Exceeds JESD 22 - 200V Machine Model (A115-A) - 2000V Human Body Model (A114-A) - Exceeds 1000V
Inputs Are TTL Voltage Level Compatible
ESD Protection Exceeds JESD 22 - 200V Machine Model (A115-A) - 2000V Human Body Model (A114-A) - Exceeds 1000V
74AHCT Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Output Type | Totem Pole |
Number of Elements per Chip | 1 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 10.05 ns @ 50 pF |
Maximum High Level Output Current | -8mA |
Maximum Low Level Output Current | 8mA |
Mounting Type | Surface Mount |
Package Type | SOT-353 |
Pin Count | 5 |
Logic Family | HCT |
Dimensions | 2.2 x 1.35 x 1mm |
Maximum Operating Supply Voltage | 5.5 V |
Height | 1mm |
Length | 2.2mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Width | 1.35mm |
Propagation Delay Test Condition | 50pF |
Minimum Operating Supply Voltage | 4.5 V |