- RS Stock No.:
- 639-6149
- Mfr. Part No.:
- TC7PA05FU(FTE85L,)
- Manufacturer:
- Toshiba
Discontinued product
- RS Stock No.:
- 639-6149
- Mfr. Part No.:
- TC7PA05FU(FTE85L,)
- Manufacturer:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TC7PA Series
Process: CMOS
Power supply voltage: 1.8 to 3.6 V
Power supply voltage: 1.8 to 3.6 V
L MOS Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Output Type | Open Drain |
Number of Elements per Chip | 2 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 8.2 ns @ 1.8 V |
Maximum Low Level Output Current | 24mA |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 6 |
Logic Family | VCX |
Dimensions | 2 x 1.25 x 0.6mm |
Maximum Operating Supply Voltage | 3.6 V |
Height | 0.6mm |
Maximum Operating Temperature | +85 °C |
Length | 2mm |
Propagation Delay Test Condition | 30pF |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 1.8 V |
Width | 1.25mm |