- RS Stock No.:
- 165-8570
- Mfr. Part No.:
- 74LVC2G04GW,125
- Manufacturer:
- Nexperia
- RS Stock No.:
- 165-8570
- Mfr. Part No.:
- 74LVC2G04GW,125
- Manufacturer:
- Nexperia
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74LVC Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Output Type | TTL |
Number of Elements per Chip | 2 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 7 ns @ 50 pF |
Maximum High Level Output Current | -32mA |
Maximum Low Level Output Current | 32mA |
Mounting Type | Surface Mount |
Package Type | SC-88 |
Pin Count | 6 |
Logic Family | LVC |
Dimensions | 2.2 x 1.35 x 1mm |
Maximum Operating Supply Voltage | 5.5 V |
Height | 1mm |
Maximum Operating Temperature | +125 °C |
Width | 1.35mm |
Length | 2.2mm |
Propagation Delay Test Condition | 50pF |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 1.65 V |