- RS Stock No.:
- 477-5001
- Mfr. Part No.:
- ATV31H037M2
- Manufacturer:
- Schneider Electric
Discontinued product
Alternative
Schneider Electric Inverter Drive, 0.37 kW, 1 Phase, 230 V, 5.3 A, ALTIVAR 312 Series
SGD398.00
Each
RS Stock No.: 701-2707
- RS Stock No.:
- 477-5001
- Mfr. Part No.:
- ATV31H037M2
- Manufacturer:
- Schneider Electric
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Altivar ATV31 Series Single Phase Input
Highly compact, with inbuilt class A EMC filter and superb functionality including auto-tuning, brake-logic control, dynamic breaking, multi-assign logic input, catch on the fly, PI regulation, 16 preset speeds and many more, all in an an amazingly small product. High levels of torque at low speeds via sensorless Flux Vector control. Open connectivity with its in-built CANopen and Modbus ports. Designed for 3 phase asynchronous motors from 0.18 to 15kW. These flexible, compact modules are suitable for many applications. They can be easily customised and mounted side by side.
Preset speeds
Current limitation
Ramp switching
Traverse control
Modbus as standard
CANopen connectivity
Brake sequence
Stopping modes on fault
Motor switching
Autotuning, it quickly adapts to the motor
Operation up to 50°C without derating
Din-rail mounting
IP20 protection rating
Current limitation
Ramp switching
Traverse control
Modbus as standard
CANopen connectivity
Brake sequence
Stopping modes on fault
Motor switching
Autotuning, it quickly adapts to the motor
Operation up to 50°C without derating
Din-rail mounting
IP20 protection rating
Specifications
Attribute | Value |
---|---|
Power Rating | 0.37 kW |
Phase | 1 |
Supply Voltage | 230 V |
Current Rating | 5.3 A |
Series | ALTIVAR 31 |
Field Bus Communication Type | ModBus |
IP Rating | IP20, IP21, IP31, IP41 |
Output Frequency | 0.5 → 500Hz |
Filter Included | Yes |
Control Panel | Yes |
Overall Length | 145mm |
Overall Depth | 130mm |
Overall Width | 72mm |