- RS Stock No.:
- 175-3999
- Mfr. Part No.:
- M200-03400056
- Manufacturer:
- Control Techniques
Discontinued product
- RS Stock No.:
- 175-3999
- Mfr. Part No.:
- M200-03400056
- Manufacturer:
- Control Techniques
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Control Techniques Inverter Drive
The Control Techniques 3-phase inverter drive with 5.6A current and 2.2kW power rating belongs to the M200 series. This is available with vector control drive technique has three analogue and five digital inputs with one relay control connection.
Features and Benefits
• Ambient temperature ranges between -20°C and 40°C
• Compact size
• Control panel with digital LED display
• EMC filter to limit electromagnetic interference
• Enhanced up-time and system flexibility
• Improved throughput with advanced open loop motor control algorithms
• Integrated PLC gives more control
• Panel mount inverter drive
• PROFINET, PROFIBUS, ModBus, CANopen, DeviceNet, EtherCAT and Ethernet field bus communication type
• Quick diagnosis system
• Reliability
• Rotor flux control for maximum stability and control
• 3-phase input and 3-phase output terminals
• Compact size
• Control panel with digital LED display
• EMC filter to limit electromagnetic interference
• Enhanced up-time and system flexibility
• Improved throughput with advanced open loop motor control algorithms
• Integrated PLC gives more control
• Panel mount inverter drive
• PROFINET, PROFIBUS, ModBus, CANopen, DeviceNet, EtherCAT and Ethernet field bus communication type
• Quick diagnosis system
• Reliability
• Rotor flux control for maximum stability and control
• 3-phase input and 3-phase output terminals
Certifications
• CE certified
• CUL certified
• IP21 rating
• ISO 9001 approval
• TUV Rheinland certified
• CUL certified
• IP21 rating
• ISO 9001 approval
• TUV Rheinland certified
Specifications
Attribute | Value |
---|---|
Power Rating | 2.2 kW |
Phase | 3 |
Supply Voltage | 380 → 480 V ac |
Current Rating | 5.6 A |
For Use With | Induction Motor Control |
Series | M200 |
Field Bus Communication Type | CANopen, DeviceNet, EtherCAT, Ethernet, ModBus, PROFIBUS, PROFINET |
IP Rating | IP20 |
Output Frequency | 0 → 550Hz |
Drive Type | Vector Control |
Mounting Type | Panel Mount |
Filter Included | Yes |
Control Panel | Yes |
Overall Length | 226mm |
Function | Motor Control |
Overall Depth | 160mm |
Overall Width | 90mm |