- RS Stock No.:
- 104-802
- Mfr. Part No.:
- ATV21HU15M3X
- Manufacturer:
- Telemecanique
Discontinued product
- RS Stock No.:
- 104-802
- Mfr. Part No.:
- ATV21HU15M3X
- Manufacturer:
- Telemecanique
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Altivar ATV21 Variable Speed Drive Controllers - IP20
Frequency controllers for three-phase squirrel-cage motors 0.75 to 5.5kW
Protection index IP21 and IP41 for the upper part
Enables drive control of three-phase squirrel-cage motors with three-phase power supply
Output control frequency: 0.5 to 200Hz
Incorporates 3 logic inputs, 2 analogue inputs, 2 logic outputs and one configurable analogue output
Local control versions
Specific applications: building, heating, ventilation, air conditioning
Protection index IP21 and IP41 for the upper part
Enables drive control of three-phase squirrel-cage motors with three-phase power supply
Output control frequency: 0.5 to 200Hz
Incorporates 3 logic inputs, 2 analogue inputs, 2 logic outputs and one configurable analogue output
Local control versions
Specific applications: building, heating, ventilation, air conditioning
Specifications
Attribute | Value |
---|---|
Power Rating | 1.5 kW |
Phase | 3 |
Supply Voltage | 230 V |
Current Rating | 7.5 A |
Series | ALTIVAR 21 |
Field Bus Communication Type | ModBus |
IP Rating | IP20, IP21, IP41 |
Output Frequency | 0.5 → 200Hz |
Control Panel | Yes |
Overall Width | 105mm |
Overall Depth | 150mm |
Overall Length | 130mm |