- RS Stock No.:
- 180-9678
- Mfr. Part No.:
- ACS-AP-W
- Manufacturer:
- ABB
Discontinued product
- RS Stock No.:
- 180-9678
- Mfr. Part No.:
- ACS-AP-W
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The ABB Assistant control panel with Bluetooth interface is of 13cm length.
Product Net Weight 0.13 kg
Product Net Height 32 mm
Product Net Length 135 mm
Product Net Height 32 mm
Product Net Length 135 mm
Specifications
Attribute | Value |
---|---|
Accessory Type | Bluetooth Keypad |
For Use With | AC Drives |
Series | ACS |
Interface | Bluetooth |