- RS Stock No.:
- 760-3568
- Mfr. Part No.:
- MQ01ABD100
- Manufacturer:
- Toshiba
Discontinued product
- RS Stock No.:
- 760-3568
- Mfr. Part No.:
- MQ01ABD100
- Manufacturer:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Toshiba MQ01ABDxxx SATA 2.5in. HDD
The Toshiba MQ01ABD series is ideal for notebook and desktop PCs, mobile workstations, gaming consoles, DVR set-top boxes, external storage solutions and other applications requiring high capacity, durability and cost-effective storage.
The 5,400 RPM drive series is engineered for energy efficiency and quiet operation, contributing to longer and quieter operation on a single battery charge.
The 5,400 RPM drive series is engineered for energy efficiency and quiet operation, contributing to longer and quieter operation on a single battery charge.
5,400 Rotational Speed
Excellent power efficiency
Silent-seek Technology
MTTF of 600,000 Hours
Excellent power efficiency
Silent-seek Technology
MTTF of 600,000 Hours
Specifications
Attribute | Value |
---|---|
Model | MQ01ABD |
Capacity | 1 TB |
Interface | SATA |