- RS Stock No.:
- 877-8326
- Mfr. Part No.:
- 70-OAC15
- Manufacturer:
- Grayhill
Discontinued product
- RS Stock No.:
- 877-8326
- Mfr. Part No.:
- 70-OAC15
- Manufacturer:
- Grayhill
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Grayhill 70 Series AC Interface Modules
The 70 series interface modules come in various package sizes making them an ideal option for a number of potential applications and circuits. These include Standard (70-), Mini (70M-), G5 (70G-) and OpenLine (70L-). The G5 and OpenLine modules are equipped with replaceable 5x20mm glass fuses, 5A for G5 and 3.15A for Open Line.
These units feature a built in status LEDs making monitoring much easier. They also offer transient protection and meet the requirements of IEEE472 (Surge Withstanding Capability Test).
These units feature a built in status LEDs making monitoring much easier. They also offer transient protection and meet the requirements of IEEE472 (Surge Withstanding Capability Test).
Features:
SPST, Normally Open
Zero Crossing Turn-On
Optical isolation
OpenLine® and G5 modules provide replaceable 5x20 mm glass fuses
Built-in status LED
Manufacturers Lifetime Warranty
SPST, Normally Open
Zero Crossing Turn-On
Optical isolation
OpenLine® and G5 modules provide replaceable 5x20 mm glass fuses
Built-in status LED
Manufacturers Lifetime Warranty
Standards
IEEE 472, UL, CSA, CE and TUV certified
Specifications
Attribute | Value |
---|---|
Coil Voltage | 18V |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Number of Poles | 1 |
Terminal Type | PCB Pin |
Depth | 15.2mm |
Height | 31.8mm |
Length | 43.2mm |
Series | 70-OAC |
Input Current | 9mA |
Turn On Time | 8.33ms |
Turn Off Time | 8.33ms |
Special Features | Built-In Status LED, Normally Open, Optical Isolation, Transient Protection |
Standards Met | CE, CSA, TUV, UL Listed |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +100°C |
Dimensions | 43.2 x 15.2 x 31.8mm |
Input Resistance | 1800Ω |
Operating Temperature Range | -40 → +100°C |