- RS Stock No.:
- 857-2272
- Mfr. Part No.:
- 2904287
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 857-2272
- Mfr. Part No.:
- 2904287
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Specifications
Attribute | Value |
---|---|
Terminal Type | 50-Pin Male IDC, Push In |
Depth | 56mm |
Height | 72.1mm |
Length | 92.7mm |
Series | VIP-2/PT/FLK50/16/SLC500 |
Dimensions | 92.7 x 56 x 72.1mm |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +50°C |