- RS Stock No.:
- 801-8573
- Mfr. Part No.:
- 2941170
- Manufacturer:
- Phoenix Contact
9 In stock for delivery within 4 working days
Added
Price Each
SGD129.11
(exc. GST)
SGD140.73
(inc. GST)
Units | Per unit |
1 - 4 | SGD129.11 |
5 + | SGD106.25 |
- RS Stock No.:
- 801-8573
- Mfr. Part No.:
- 2941170
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Phoenix Contact DEK-REL Series of Relay Terminal Blocks
A series of interface relay blocks containing soldered in miniature relays, for small to medium loads. Designed to be mountable on DIN rail NS 35/7.5, they are 6.2mm wide providing up to 73% more space on the rail as N terminal blocks are no longer needed. Input voltage in this series ranges from 5 V ac/dc to 24 V ac/dc, with a 2-layer contact with hard gold plating for universal applications from 1 mA to 5 A continuous current.
The range of DEK-REL preassembled relay units from Phoenix Contact give you a great choice of easy connection technology. The solid-state relays act as the interface between your automation equipment and system peripherals.
The range of DEK-REL preassembled relay units from Phoenix Contact give you a great choice of easy connection technology. The solid-state relays act as the interface between your automation equipment and system peripherals.
Features and Benefits:
Wiring reduced
Integrated input circuit
2 kVrms electrical isolation between input and output
Up to 73% more space
Yellow LED operating voltage display
AgNi, hard gold-plated contact
Integrated input circuit
2 kVrms electrical isolation between input and output
Up to 73% more space
Yellow LED operating voltage display
AgNi, hard gold-plated contact
Applications:
DEK relay terminal blocks are used in many different applications not limited to power amplification, electrical isolation or for using for voltage adjustment of frequency varying voltage levels.
DEK-REL-5/O/1 2941170
Specifications
Attribute | Value |
---|---|
Coil Voltage | 5V ac/dc |
Contact Configuration | SPST |
Mounting Type | DIN Rail |
Number of Poles | 1 |
Maximum Input Voltage | 5V ac/dc |
Switching Voltage | 250 V ac, 125V dc |
Terminal Type | Screw |
Depth | 6.2mm |
Height | 80mm |
Length | 56mm |
Series | DEK-REL-5/O/1 |
Contact Material | Gold Plated |
Input Current | 23mA |
Turn Off Time | 15ms |
Life | 20000000Cycles |
Turn On Time | 8ms |
Operating Temperature Range | -20 → +50°C |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +50°C |
Dimensions | 56 x 6.2 x 80mm |