- RS Stock No.:
- 788-8674
- Mfr. Part No.:
- 39.31.8.230.0060
- Manufacturer:
- Finder
Temporarily out of stock - back order for despatch 23/09/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD27.37
(exc. GST)
SGD29.83
(inc. GST)
Units | Per unit |
1 + | SGD27.37 |
- RS Stock No.:
- 788-8674
- Mfr. Part No.:
- 39.31.8.230.0060
- Manufacturer:
- Finder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
39 Series
A wide range of relay interface modules suitable for different applications.
Connections for 16-way jumper link
Integral coil indication and protection circuit
Space saving 6.2 mm wide
Secure retention and easy ejection by plastic clip
Dual screw head (blade+cross) terminals
35 mm rail mounting (EN 60715)
Integral coil indication and protection circuit
Space saving 6.2 mm wide
Secure retention and easy ejection by plastic clip
Dual screw head (blade+cross) terminals
35 mm rail mounting (EN 60715)
Specifications
Attribute | Value |
---|---|
Coil Voltage | 230V ac |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Number of Poles | 1 |
Maximum Input Voltage | 264V |
Minimum Input Voltage | 184V |
Terminal Type | Screw |
Switching Voltage | 250 → 400V |
Depth | 90.7mm |
Height | 94.3mm |
Length | 6.2mm |
Series | 39 Series |
Contact Material | Silver Alloy |
Input Current | 4.3mA |
Turn Off Time | 6ms |
Turn On Time | 5ms |
Operating Temperature Range | -40 → +70°C |
Minimum Operating Temperature | -40°C |
Special Features | Protection category IP 20 |
Maximum Operating Temperature | +70°C |
Input Voltage Range | 184 → 264V |
Dimensions | 85 x 6.2 x 94.3mm |