MPN

ABB SPDT Interface Relay Module, PCB Pin Terminal , PCB Mount

This image is representative of the product range


Temporarily out of stock - back order for despatch when stock is available
Add to Basket

Price Each

SGD8.70

(exc. GST)

SGD9.31

(inc. GST)

units

Added

RS Stock No.:
775-5189
Mfr. Part No.:
1SVR405600R0000
Manufacturer:
ABB
unitsPer unit
1 +SGD8.70

Pluggable Interface Relays CR-P Series




AttributeValue
Minimum Input Voltage19.2V ac
Maximum Input Voltage26.4V ac
Contact ConfigurationSPDT
Mounting TypePCB Mount
Load Current Rating10A
Load Voltage Rating250V
Terminal TypePCB Pin
Length35mm
Depth35mm
Height54.4mm
Dimensions35 x 35 x 54.4mm
Contact MaterialSilver Alloy
Input Voltage Range19.2 → 26.4V ac
Maximum Operating Temperature+55°C
Turn Off Time10ms
Input Resistance75Ω
Control Resistance0.1Ω
Turn On Time12ms
Minimum Operating Temperature-40°C
Operating Temperature Range-40 → +55°C