- RS Stock No.:
- 711-4768
- Mfr. Part No.:
- 2900358
- Manufacturer:
- Phoenix Contact
8 In stock for delivery within 4 working days
Added
Price Each
SGD50.62
(exc. GST)
SGD55.18
(inc. GST)
Units | Per unit |
1 + | SGD50.62 |
- RS Stock No.:
- 711-4768
- Mfr. Part No.:
- 2900358
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PLC-PT Universal Interface Relays with Push-In Terminal (PIT)
Universal Series can be used as either an input or an output device. Connection of sensors/actuators is via modular terminal blocks. Feather-light direct connection of conductors starting from 0.34 mm2 without tools. The connection of small cross sections from 0.14 mm2 is done using all common screwdrivers and the actuation lever. The gas-tight conductor contacting also fulfills special criteria, such as the vibration test in acc. with the railway standard EN 50155.
Features and Benefits:
Fast plug-in connection of the PLC and other peripherals
Gold-plated AgSnO terminals available
Solid State versions available
Gold-plated AgSnO terminals available
Solid State versions available
Applications:
PLC-OPT relay units are used in many different applications not limited to power amplification, electrical isolation or for using for voltage adjustment of frequency varying voltage levels.
Complete Line:
The PLC-OPT series is a part of Phoenix Contacts vast and comprehensive portfolio. Complete line is a solution from Phoenix Contact that gives you a full range of products that all go hand-in-hand to make a perfect control cabinet. It covers all bases from connections, switching and measuring all the way to controlling, supplying and automation. Choosing complete line products makes it far more efficient to get a cabinet working.
PLC-OPT-24DC / 48DC / 100 / SEN 2900358
Specifications
Attribute | Value |
---|---|
Mounting Type | DIN Rail |
Contact Configuration | SPST |
Terminal Type | Push In |
Number of Poles | 1 |
Input Current | 8.5mA |
Height | 80mm |
Length | 94mm |
Series | PLC-OPT- 24DC/ 48DC/100/SEN |
Depth | 6.2mm |
Maximum Operating Temperature | +60°C |
Dimensions | 94 x 6.2 x 80mm |
Minimum Operating Temperature | -25°C |
Manufacturer Part No. | 2900358 |
Operating Temperature Range | -25 → +60°C |