- RS Stock No.:
- 329-9900
- Mfr. Part No.:
- MTML0024
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 329-9900
- Mfr. Part No.:
- MTML0024
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Sockets and Accessories for MT Series
DIN rail, surface and chassis mount sockets for 8 and 11 pin MT series relays
LED indication, diode protection and multifunction timer modules are available for the DIN rail sockets
All sockets are rated 10A @ 240Vac
LED indication, diode protection and multifunction timer modules are available for the DIN rail sockets
All sockets are rated 10A @ 240Vac
Approvals
UL recognised; CSA
Specifications
Attribute | Value |
---|---|
Maximum Input Voltage | 24V ac/dc |
For Use With | MT7845, MT78740 |