Phoenix Contact, 220 V dc, 230 V ac SPDT Relay Module, Push In Terminal , DIN Rail
Temporarily out of stock - back order for despatch 02/03/2021, delivery within 4 working days from despatch date
Added
- RS Stock No.:
- 174-3524
- Mfr. Part No.:
- 2909534
- Manufacturer:
- Phoenix Contact
- COO (Country of Origin):
- DE
units | Per unit | Per Pack* |
10 + | SGD40.713 | SGD407.13 |
*price indicative |
Attribute | Value |
Coil Voltage | 220 V dc, 230 V ac |
Switching Current | 10 mA |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Switching Voltage | 250V ac/dc |
Terminal Type | Push In |
Length | 14mm |
Depth | 94mm |
Height | 80mm |
Dimensions | 14 x 94 x 80mm |
Contact Material | Silver Alloy |
Input Current | 33mA |
Life | 30000000 cycles |
Number of Poles | 1 |
Minimum Operating Temperature | -40 °C, -20 °C |
Maximum Operating Temperature | +55 °C, +60 °C |
Operating Temperature Range | -20 → +60 °C, -40 → +55 °C |