Analog Devices, iCoupler USB Digital Isolator Evaluation Board for ADuM3160, ADuM4160, EVAL-ADUM4160EBZ

  • RS Stock No. 739-3504
  • Mfr. Part No. EVAL-ADUM4160EBZ
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Evaluation Board for ADuM3160 and ADuM4160 Digital Isolators

Analog Devices USB isolator evaluation board has been designed to interface with all the existing applications with standard cabling or discrete wiring. This board contains and allows configuration of all the features of the ADuM3160/ADuM4160 Digital Isolator iCoupler® technology and allows isolation of peripheral devices in USB applications. Also the Digital Isolators combine high speed CMOS and monolithic air core transformer technology.

Features
ADUM4160
ADUM3160
Connect to systems through standard USB Type A and Type B connectors
Draw power from the USB host or from an external 5.0 V or 3.3 V power supply
Support isolated power for the downstream interface through an ADuM5000 isoPower® dc-to-dc converter (included with board)
Support external downstream power from a 5 V or 3.3 V power supply
Provide test points for all power and signal paths
Support low and full speed communications
Support enumeration control
Support external ESD protection
Support common-mode chokes in xD+/xD−
Support ferrite inductors in VBUSx and GNDx lines

Note

Evaluation Board for ADuM3160/ADuM4160

Digital Isolator Evaluation Boards, Analog Devices

Specifications
Attribute Value
Interface Function Digital Isolator
Kit Classification Evaluation Board
Featured Device ADuM3160, ADuM4160
Kit Name ICoupler USB
10 In stock for delivery within 4 working days
Price Each
SGD 105.69
(exc. GST)
SGD 113.09
(inc. GST)
units
Per unit
1 +
SGD105.69
Related Products
The ADCMP605 is a Rail-to-Rail, Very Fast, 2.5V ...
Description:
The ADCMP605 is a Rail-to-Rail, Very Fast, 2.5V to 5.5V, Single-Supply LVDS Comparator. Low glitch LVDS-compatible output stage1.6ns propagation delay37mW at 2.5VShutdown pinSingle-pin control for programmable hysteresis and latch.
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving ...
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving ...
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving ...