- RS Stock No.:
- 174-5640
- Mfr. Part No.:
- MIKROE-2549
- Manufacturer:
- MikroElektronika
2 In stock for delivery within 4 working days
Added
Price Each
SGD13.54
(exc. GST)
SGD14.76
(inc. GST)
Units | Per unit |
1 + | SGD13.54 |
- RS Stock No.:
- 174-5640
- Mfr. Part No.:
- MIKROE-2549
- Manufacturer:
- MikroElektronika
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RS
Product Details
MikroElektronika Opto Encoder Click
The MikroElektronika MIKROE-2549 Opto Encoder Click is a linear incremental optical sensor/encoder click, which can be used for the movement or rotation encoding. Encoders of this type are widely used for many applications which involve precise detection of the position, speed, or rotational angle of an object. The operation is the same whether it be a rotary encoder knob controller or a rotary encoder on a motor shaft. It includes an optical sensor found on the Opto Encoder click. The optical sensor is equipped with one infrared LED with the wavelength of 950nm and two phototransistors.
Features and Benefits:
• Operating supply voltage is 3.3V and 5V
• Click board size is 28.6mmx25.4mm
• on-board modules TCUT1600X01 Tall Dome Dual Channel Transmissive Optical Sensor with Phototransistor Outputs
• The Opto Encoder click features a precise detection of the position, speed, or rotational angle of an object
• Detect the direction of the movement with two photo-sensing elements
• Input voltage: 3.3V or 5V
• Click board size is 28.6mmx25.4mm
• Click board size is 28.6mmx25.4mm
• on-board modules TCUT1600X01 Tall Dome Dual Channel Transmissive Optical Sensor with Phototransistor Outputs
• The Opto Encoder click features a precise detection of the position, speed, or rotational angle of an object
• Detect the direction of the movement with two photo-sensing elements
• Input voltage: 3.3V or 5V
• Click board size is 28.6mmx25.4mm
Applications:
• Automotive optical sensors
• Accurate position sensor for encoder, sensor for motion, speed and direction
• Accurate position sensor for encoder, sensor for motion, speed and direction
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Kit Classification | mikroBus Click Board |
Featured Device | TCUT1600X01 |
Kit Name | Opto Encoder Click |