TESSERA TECHNOLOGY, Communication Kit CAN, EtherCAT, Ethernet, I2C, RS 485, SPI, UART, USB Evaluation Board for EC-1 LSI

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

This kit is an evaluation platform for software and system development of Renesas Electronics’ industrial Ethernet communication LSI (EC-1) supporting EtherCAT

The protocol to support is EtherCAT.
Evaluation of various interfaces is possible.(CAN, RS-485,I2C,SPI,UART(USB),USB)

Specifications
Attribute Value
Interface Function CAN, EtherCAT, Ethernet, I2C, RS 485, SPI, UART, USB
Kit Classification Evaluation Board
For Use With IAR Systems I-Jet, Industrial Ethernet Communication
Featured Device EC-1 LSI
Kit Name Communication Kit
1 In stock for delivery within 3 working days
Price 1 Box of 1
SGD 321.16
(exc. GST)
SGD 343.64
(inc. GST)
Box(es)
1 - 1
SGD321.16
2 - 4
SGD291.96
5 - 9
SGD267.63
10 - 19
SGD247.04
20 +
SGD229.39
Related Products
The Si5380 is an Ultra Low Jitter, Any ...
Description:
The Si5380 is an Ultra Low Jitter, Any Frequency, 12-output JESD204B Clock Generator. It employs 4th generation DSPLL technology to enable clock generation for LTE/JESD204B applications, which require the highest level of jitter performance. The Evaluation Board has four independent ...
A comprehensive range of Digital Isolators featuring iCoupler® ...
Description:
A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit ...
This evaluation board serves as an aid in ...
Description:
This evaluation board serves as an aid in evaluating circuit protection on RS-485 serial device port solutions using Bourns® TBU® High-Speed Protectors (HSPs), Metal Oxide Varistors (MOVs) and Transient Voltage Suppressor (TVS) products designed to meet the required industry standards ...
The Si86xxISO Evaluation Board allows designers to evaluate ...
Description:
The Si86xxISO Evaluation Board allows designers to evaluate Silicon Laboratories’ family of ultra-low-power Digital Isolators. These isolators are CMOS devices employing RF coupling technology to transmit digital information across an isolation barrier, achieving very high speed operation at low power ...