- RS Stock No.:
- 146-8976
- Mfr. Part No.:
- UMFT601A-B
- Manufacturer:
- FTDI Chip
17 In stock for delivery within 4 working days
Added
Price Each
SGD127.94
(exc. GST)
SGD139.45
(inc. GST)
Units | Per unit |
1 + | SGD127.94 |
- RS Stock No.:
- 146-8976
- Mfr. Part No.:
- UMFT601A-B
- Manufacturer:
- FTDI Chip
Technical data sheets
Legislation and Compliance
Product Details
The UMFT60xA and UMFT60xX range of evaluation/development modules incorporate either HSMC/FMC(LPC) connectors for interfacing FTDIs FT600/FT601 USB 3.0 Super speed IC with external hardware. The series allows for bridging a FIFO bus to a USB3.0 host and evaluating the functionality of the FT600/FT601. As a daughter card, the UMFT60xx must work with a FIFO master board which has either a FMC or HSMC connector.
Support for USB3.0 SuperSpeed
4 IN channels and 4 OUT channels on FIFO bus connectivity
Vendor class USB device with D3xx driver support on the UMFT600x/UMFT601X for generic high speed, high volume applications such as data logging and image transfer
UVC class USB device targeted at facilitating imaging applications supported by the UMFT602x
4 IN channels and 4 out channels on FIFO bus connectivity
4 IN channels and 4 OUT channels on FIFO bus connectivity
Vendor class USB device with D3xx driver support on the UMFT600x/UMFT601X for generic high speed, high volume applications such as data logging and image transfer
UVC class USB device targeted at facilitating imaging applications supported by the UMFT602x
4 IN channels and 4 out channels on FIFO bus connectivity
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Kit Classification | Evaluation Kit |
For Use With | FT60x |
Kit Name | Bridge Evaluation Board |