![]() RoHS Certificate of Compliance EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers. RS definition of RoHS Compliance:
The supplier of the item listed below has informed RS Components that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
Order Code | 130-6118 | ||||||||||||||||||||||
Description | Microchip Technology LIN Transceiver Development Board for ATA6629, ATA6629-EK | ||||||||||||||||||||||
Manufacturer/Brand Name | Microchip | ||||||||||||||||||||||
Manufacturer Part No. | ATA6629-EK | ||||||||||||||||||||||
130-6118 | |
Microchip Technology LIN Transceiver Development Board for ATA6629, ATA6629-EK | |
Microchip | |
ATA6629-EK |
Date | Dec 6, 2019 |
The development board for Atmel ATA6629/31 (ATA6629-EK, ATA6631-EK) devices is designed to give designers a quick start with the ICs and for prototyping and testing of new LIN designs
The ATA6631 is a fully integrated LIN transceiver in compliance with LIN specification 2.0, 2.1 and SAEJ2602-2 with a 5V/85mA low drop-out Voltage Regulator
The ATA6629 is identical, but the output voltage of the regulator is 3.3V instead of 5V
LIN is a small, serial, slow, and cheap bus system. LIN is based on one master node and a number of LIN slaves (up to 16). It is a low-cost concept for automobile networks, for which it standardizes the transmission protocol, transmission medium, interface between development tools, and the interface for software programming.
Attribute | Value |
---|---|
Interface Function | LIN Transceiver |
Kit Classification | Development Board |
Featured Device | ATA6629 |