Cypress Semiconductor, 4-Port HUB USB Development Kit, CY4608

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

CY4608 HX2VL 4-Port USB 2.0 Hub Development Kit, Cypress Semiconductor

CY4608 from Cypress is a complete development kit for developing a fixed-function, low-power 4-port USB 2.0 hub controller.

Compliance with USB 2.0 specification
480 Mbps, 12 Mbps, 1.5 Mbps operation
Low-power consumption
Supports Internal or External Voltage regulation
Maximum configurability using EEPROM programming
Individual or ganged port power switching
Overcurrent detection

Kit Contents

USB 2.0 four-port Hub Board with CY7C65642, Low-Power USB 2.0 TetraHub Controller on 28-pin QFN 5 x 5 mm package
Power adapter 5 V dc at 2.5 A max.
USB cable Type-A to Type-B
Quick Start Guide booklet

USB (Universal Serial Bus), Cypress Semiconductor

USB is a cable bus supporting data exchange between a host computer and a wide range of simultaneously accessible peripherals. There is a differential signal data interface for transmit and receive communication path. The bus includes power at 5 Volts.

Specifications
Attribute Value
Interface Function USB
Kit Classification Development Kit
Kit Name 4-Port HUB
Discontinued product
Related Products
The USB to Serial Bridge Controller provides a ...
Description:
The USB to Serial Bridge Controller provides a single configurable serial channel for UART/I²C/SPI interfaces, with low power consumption in stand-by mode.The CY7C65211 controller integrates CapSense capacitive-touch sensing technology (for touch sensitive key switches), and Battery Charging Detection logic. The ...
The Pcam 5C is an imaging module that ...
Description:
The Pcam 5C is an imaging module that is used with FPGA (field-programming gate array) development boards. This Omnivision OV5640 5-megapixel camera on a single chip offers a cost efficiency and high-volume autofocus (AF). • System-on-chip (SOC) sensor with OmniVision ...
A compact, high-performance Ethernet module specially designed for ...
Description:
A compact, high-performance Ethernet module specially designed for the rapid development and deployment of embedded systems requiring remote control and Internet/Intranet connectivity. This expandable module is powered by the F91 Ethernet ASSP–Zilog’s Ethernet Flash controller, featuring a power-efficient, ...
Internal opto-isolator circuitry electrically isolates the development kit ...
Description:
Internal opto-isolator circuitry electrically isolates the development kit from the USB Smart Cable for safe programming and debugging. It comes included with the Z8FMC16100 Series Motor Control Development KitSupports the Z8 Encore!®, Z8 Encore! MC®, and Z8 Encore! XP® microcontrollers. ...