- RS Stock No.:
- 123-8097
- Mfr. Part No.:
- US1GC301AU
- Manufacturer:
- Startech
Discontinued product
- RS Stock No.:
- 123-8097
- Mfr. Part No.:
- US1GC301AU
- Manufacturer:
- Startech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech USB-C to Gigabit Network Adapter
The StarTech USB-C to Gigabit Network Adapter can easily connect to a Gigabit network through the USB-C or Thunderbolt 3 port on your laptop or desktop computer. Add connectivity for an additional USB (Type-A) peripheral device. You simply plug the adapter into the USB Type-C port on your laptop and connect to your network.
Add a Gigabit Ethernet network connection to your computer through a USB Type-C port
Works with the newest MacBook, Chromebook Pixel
Works with other laptop and desktop computers with a USB-C port
Thunderbolt 3 port compatible
Add a USB Type-A port to your computer for connecting an additional peripheral device
Native driver support in Chrome OS and Windows 8.1 for easy set-up
Supports Mac OS 10.10 with driver installation
Powered directly from the USB port
Built-in Checksum and Large Send Offload
Compact, lightweight design for maximum portability
Works with the newest MacBook, Chromebook Pixel
Works with other laptop and desktop computers with a USB-C port
Thunderbolt 3 port compatible
Add a USB Type-A port to your computer for connecting an additional peripheral device
Native driver support in Chrome OS and Windows 8.1 for easy set-up
Supports Mac OS 10.10 with driver installation
Powered directly from the USB port
Built-in Checksum and Large Send Offload
Compact, lightweight design for maximum portability
Applications:
Turn your USB-C port into a Gigabit LAN RJ45 port
Add an extra USB peripheral along with your network adapter
Add an extra USB peripheral along with your network adapter
Note
RS 123-8097 USB-C to Gigabit Network Adapter with Extra USB 3.0 Port
Specifications
Attribute | Value |
---|---|
Connector A | USB C |
Connector B | Ethernet |