- RS Stock No.:
- 796-1202
- Mfr. Part No.:
- NCP1075P130G
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 796-1202
- Mfr. Part No.:
- NCP1075P130G
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
AC-DC Off-Line Regulators, ON Semiconductor
The Offline, AC-DC switching regulators, feature control in current and voltage mode. The NCP105x series are gated oscillator power switching regulators. Applications include robust and highly efficient power supplies, essentially Switch Mode Power Supply (SMPS).
Specifications
Attribute | Value |
---|---|
Power Switch Type | High Voltage Switch |
Switch On Resistance | 24Ω |
Number of Outputs | 1 |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 7 |
Maximum Operating Temperature | +150 °C |
Dimensions | 10.16 x 7.11 x 4.95mm |