- RS Stock No.:
- 513-0768
- Mfr. Part No.:
- MIT510
- Manufacturer:
- Megger
Discontinued product
Alternative
Megger MIT510/2 Insulation Resistance Tester, 250V Min, 5000V Max, 15TΩ Max, CAT IV 300 V
SGD4,930.00
Each
RS Stock No.: 486-457
- RS Stock No.:
- 513-0768
- Mfr. Part No.:
- MIT510
- Manufacturer:
- Megger
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
MIT510/2 & MIT520/2 5kV Insulation Testers
5kV insulation resistance testers in a rugged IP65 case to enable simple safety checks on insulation and also a range of predictive tests for preventative maintenance.Safety features include automatic discharge of capacitive energy, test inhibit if >50V detected at test leads and timed start button to prevent inadvertent operation if button is jammed etc.
5kV dc test voltage, 3mA short circuit currentAutomatic IR test15TΩ resistance rangeGuard terminal for enhanced accuracy (guard test lead supplied)Battery powered with mains supply for power or battery rechargeOperating temperature range -20°C to +50°CDigital/Analogue backlit displayVoltage, leakage current, capacitance, time constant display99 minute count up timerComplies with EN61010-1 Cat IV 600VQuick reference guide inside the lid
MIT520/2 additional features
Pre-programmed tests: PI, DAR, SV(Step voltage), Dielectric Discharge (DD) test for multilayer insulation, ideal for detecting cavities in generator & motor armature windingsSelectable audible alarm points indicates when required insulation level is attained – saving test time in production & repetitive testing applications. Selectable breakdown or burn modeReal time data output-RS232 and USB32kB data storageDownload software using Megger Download Manager (supplied)Variable test voltage and time intervals
Supplied with
3m test lead set, USB & RS232 download leads (MIT520/2 only) and Download Manager software (MIT520/2 only) user guide.
Specifications
Attribute | Value |
---|---|
Model Number p | MIT510 |
Tester Type | Insulation Resistance Tester |
Maximum Test Voltage | 5000V |
Minimum Test Voltage | 250V |
Maximum Insulation Resistance Measurement | 15TΩ |
Display Type | LCD |
Test Current | 5mA |
Battery Life | 6 h |
Power Source | Battery, Mains |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +50°C |
Safety Category | CAT IV 600 V |
Safety Category Voltage | 600V |
Safety Category Level | CAT IV |
Dimensions | 305 x 194 x 360mm |
Width | 194mm |
Height | 360mm |
Weight | 6.8kg |
Length | 305mm |