Sanwa Electric Instruments MG1000 Insulation Resistance Tester, 250V Min, 1000V Max, 4000MΩ Max, CAT III 600 V
- RS Stock No.:
- 543-308
- Mfr. Part No.:
- MG1000
- Manufacturer:
- Sanwa Electric Instruments
Discontinued product
- RS Stock No.:
- 543-308
- Mfr. Part No.:
- MG1000
- Manufacturer:
- Sanwa Electric Instruments
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
MG Series Testers
Insulation Resistance Testers
Warning of live (>30V) circuit detection via buzzer and red warning LED
Buzzer plus large "flash" symbol on LCD alert user when test voltage is generated
Operation of highest test voltage is interlocked to prevent inadvertant or accidental operation
Large log scaled bargraph allows measured value to be checked with the same ease-of-use as an analogue tester.
Automatic data hold for last measured value
Backlight allows use in poorly lit conditions
Durable and tough body, with easy-to-hold "portrait"shape
Case is fitted with carrying strap and non-slip side grips for safe and secure handling
Buzzer plus large "flash" symbol on LCD alert user when test voltage is generated
Operation of highest test voltage is interlocked to prevent inadvertant or accidental operation
Large log scaled bargraph allows measured value to be checked with the same ease-of-use as an analogue tester.
Automatic data hold for last measured value
Backlight allows use in poorly lit conditions
Durable and tough body, with easy-to-hold "portrait"shape
Case is fitted with carrying strap and non-slip side grips for safe and secure handling
Standards
IEC61010-1 Cat III 600V
Supplied with
Test lead set & Instructions
Specifications
Attribute | Value |
---|---|
Model Number p | MG1000 |
Tester Type | Insulation Resistance Tester |
Maximum Test Voltage | 1000V |
Minimum Test Voltage | 250V |
Maximum Insulation Resistance Measurement | 4000MΩ |
Display Type | LCD |
Test Current | 1 → 1.2mA |
Battery Type | AA |
Power Source | Battery |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +40°C |
Safety Category Voltage | 600V |
Safety Category Level | CAT III |
Safety Category | CAT III 600 V |
Weight | 600g |
Length | 170mm |
Width | 142mm |
Dimensions | 170 x 142 x 57mm |
Height | 57mm |