AD8428ARZ Analog Devices, Instrumentation Amplifier, 100μV Offset 3.5MHz, R-RI, 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Instrumentation Amplifiers, Analog Devices

The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.

Instrumentation Amplifiers, Analog Devices

A range of Instrumentation Amplifiers from Analog Devices. This range of products also includes numerous evaluation and development boards.

Specifications
Attribute Value
Power Supply Type Dual
Package Type SOIC
Mounting Type Surface Mount
Pin Count 8
Typical Dual Supply Voltage ±4 ±18V
Rail to Rail Rail to Rail Input
Maximum Input Offset Voltage 100µV
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Maximum Input Resistance 4kΩ
Minimum CMRR 140dB
Typical Gain Bandwidth Product 3.5MHz
Maximum Supply Current 6.8 mA
Dimensions 5 x 4 x 1.5mm
Width 4mm
Height 1.5mm
Length 5mm
Temporarily out of stock - back order for despatch 02/10/2020, delivery within 4 working days from despatch date
Price Each (In a Tube of 98)
SGD 17.75
(exc. GST)
SGD 18.99
(inc. GST)
units
Per unit
Per Tube*
98 - 98
SGD17.75
SGD1,739.50
196 - 196
SGD17.407
SGD1,705.886
294 - 490
SGD17.064
SGD1,672.272
588 - 784
SGD16.721
SGD1,638.658
882 +
SGD16.399
SGD1,607.102
*price indicative
Related Products
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving ...
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...