AD627ARZ Analog Devices, Instrumentation Amplifier, 0.25mV Offset, R-RO, 7.5 V, 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Instrumentation Amplifiers, Analog Devices

The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.

Instrumentation Amplifiers, Analog Devices

A range of Instrumentation Amplifiers from Analog Devices. This range of products also includes numerous evaluation and development boards.

Specifications
Attribute Value
Power Supply Type Dual, Single
Package Type SOIC
Mounting Type Surface Mount
Typical Single Supply Voltage 7.5 V
Pin Count 8
Typical Dual Supply Voltage ±15V
Rail to Rail Rail to Rail Output
Maximum Input Offset Voltage 0.25mV
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Maximum Input Resistance 20GΩ
Minimum CMRR 77dB
Maximum Supply Current 0.085 mA
Dimensions 5 x 4 x 1.5mm
Width 4mm
Length 5mm
Height 1.5mm
294 In stock for delivery within 4 working days
Price Each (In a Tube of 98)
SGD 9.047
(exc. GST)
SGD 9.68
(inc. GST)
units
Per unit
Per Tube*
98 - 98
SGD9.047
SGD886.606
196 - 196
SGD8.444
SGD827.512
294 +
SGD7.916
SGD775.768
*price indicative
Related Products
The AD8250-EVALZ Evaluation Board is designed to enable ...
Description:
The AD8250-EVALZ Evaluation Board is designed to enable quick evaluation of the AD8250 10MHz Gain=1,2,5,10 iCMOS® Programmable Gain Instrumentation Amplifier. The evaluation board includes on-board gain setting switches to quickly demonstrate the AD8250’s software gain programmability. There are SMA ...
Superior PerformanceHigh Unity Gain BW: 50 MHzLow Supply ...
Description:
Superior PerformanceHigh Unity Gain BW: 50 MHzLow Supply Current: 5.3 mAHigh Slew Rate: 300 V/μsExcellent Video SpecificationsDrives Any Capacitive LoadFast Settling Time to 0.1% (10 V Step): 65 nsExcellent DC PerformanceHigh Open-Loop Gain 5.5 V/mV(PLOAD = 1 kΩ)Low Input Offset ...
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving ...
The AD594/595/596/597 series of type J/K thermocouple amplifiers ...
Description:
The AD594/595/596/597 series of type J/K thermocouple amplifiers are a combination of an instrumentation amplifier and thermocouple cold junction compensator roviding an output of 10mV/°C.AD594 for type J thermocouples, optimised operating temperature range 0°C to 50°CAD595 for type K thermocouples, ...