RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

AD8251ARMZ Analog Devices, Instrumentation Amplifier, 10-Pin MSOP


400 In stock for delivery within 4 working days
Add to Basket

Price Each (In a Tube of 50)

SGD13.044

(exc. GST)

SGD13.957

(inc. GST)

units

Added

RS Stock No.:
912-6621
Mfr. Part No.:
AD8251ARMZ
Manufacturer:
Analog Devices
COO (Country of Origin):
IE
unitsPer unitPer Tube*
50 - 50SGD13.044SGD652.20
100 - 150SGD11.85SGD592.50
200 +SGD11.275SGD563.75
*price indicative

Differential Amplifiers, Analog Devices


Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving signals over long cable lengths, driving a balanced ADC input and looking for complementary outputs.


Differential Amplifiers, Analog Devices

AttributeValue
Power Supply TypeDual
Package TypeMSOP
Mounting TypeSurface Mount
Pin Count10
Typical Dual Supply Voltage±12 V, ±9 V
Rail to RailNo
Minimum Operating Temperature-40 °C
Maximum Operating Temperature+85 °C
Minimum CMRR80dB
Dimensions3 x 3 x 0.85mm
Width3mm
Height0.85mm
Length3mm