AD8237ARMZ Analog Devices, Instrumentation Amplifier, 75μV Offset 6MHz, R-RI/O, 1.8 to 5.5 V, 8-Pin MSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Instrumentation Amplifiers, Analog Devices

The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.

Instrumentation Amplifiers, Analog Devices

A range of Instrumentation Amplifiers from Analog Devices. This range of products also includes numerous evaluation and development boards.

Specifications
Attribute Value
Power Supply Type Single
Package Type MSOP
Mounting Type Surface Mount
Typical Single Supply Voltage 1.8 to 5.5 V
Pin Count 8
Rail to Rail Rail to Rail Input/Output
Maximum Input Offset Voltage 75µV
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Minimum CMRR 106dB
Typical Gain Bandwidth Product 6MHz
Maximum Supply Current 115 μA
Width 3.20mm
Height 0.95mm
Dimensions 3.2 x 3.2 x 0.95mm
Length 3.2mm
2 In stock for delivery within 4 working days
Price Each (In a Pack of 2)
SGD 3.84
(exc. GST)
SGD 4.11
(inc. GST)
units
Per unit
Per Pack*
2 - 8
SGD3.84
SGD7.68
10 - 38
SGD3.76
SGD7.52
40 - 98
SGD3.415
SGD6.83
100 - 198
SGD3.35
SGD6.70
200 +
SGD2.825
SGD5.65
*price indicative
Packaging Options:
Related Products
A range of analogue multipliers and dividers from ...
Description:
A range of analogue multipliers and dividers from Analog Devices suitable for a variety of signal processing applications. Both two and four quadrant types are available, in through-hole and SMT page options. Typical applications for these devices include differential ratio ...
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving ...
High CMV Isolation: 2500 V rms Continuous ±3500 ...
Description:
High CMV Isolation: 2500 V rms Continuous ±3500 V Peak ContinuousSmall Sive: 1.00" x 2.10" x 0.350"Three-Port Isolation: Input, Output, and PowerLow Nonlinearity: ±0.012% maxWide Bandwidth: 20kHz Full-Power (-3 dB)Low Gain Drift: ±25 ppm/°C maxHigh CMR: 120 dB (G = ...
A range of low noise operational amplifiers from ...
Description:
A range of low noise operational amplifiers from Analog Devices suitable for applications involving low-level inputs and high gains where noise generation must be minimized. In addition, these low noise devices generally have lower levels of distortion than most general ...