RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

AD8420ARMZ Analog Devices, Instrumentation Amplifier, 250μV Offset 250kHz, R-RO, 2.7 36 V, 8-Pin MSOP


50 In stock for delivery within 4 working days
Add to Basket

Price Each

SGD3.68

(exc. GST)

SGD3.94

(inc. GST)

units

Added

Packaging Options:
RS Stock No.:
764-8735
Mfr. Part No.:
AD8420ARMZ
Manufacturer:
Analog Devices
unitsPer unit
1 - 9SGD3.68
10 - 49SGD3.57
50 - 99SGD3.21
100 - 249SGD2.85
250 +SGD2.52

Instrumentation Amplifiers, Analog Devices



AttributeValue
Power Supply TypeDual, Single
Package TypeMSOP
Mounting TypeSurface Mount
Typical Single Supply Voltage2.7 36 V
Pin Count8
Typical Dual Supply Voltage±2.7 ±18V
Rail to RailRail to Rail Output
Maximum Input Offset Voltage250µV
Minimum Operating Temperature-40 °C
Maximum Operating Temperature+85 °C
Maximum Input Resistance130MΩ
Minimum CMRR100dB
Typical Gain Bandwidth Product250kHz
Maximum Supply Current80 μA
Dimensions3.2 x 3.2 x 0.95mm
Length3.2mm
Height0.95mm
Width3.2mm