AD8227ARMZ Analog Devices, Instrumentation Amplifier, 0.2mV Offset 250kHz, R-RO, 2.2 → 36 V, 8-Pin MSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Instrumentation Amplifiers, Analog Devices

The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.

Instrumentation Amplifiers, Analog Devices

A range of Instrumentation Amplifiers from Analog Devices. This range of products also includes numerous evaluation and development boards.

Specifications
Attribute Value
Power Supply Type Dual, Single
Package Type MSOP
Mounting Type Surface Mount
Typical Single Supply Voltage 2.2 → 36 V
Pin Count 8
Typical Dual Supply Voltage ±1.5 → ±18V
Rail to Rail Rail to Rail Output
Maximum Input Offset Voltage 0.2mV
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Maximum Input Resistance 0.8GΩ
Minimum CMRR 90dB
Typical Gain Bandwidth Product 250kHz
Maximum Supply Current 0.425 mA
Dimensions 3.2 x 3.2 x 0.95mm
Height 0.95mm
Length 3.2mm
Width 3.2mm
64 In stock for delivery within 3 working days
Price Each
SGD 4.06
(exc. GST)
SGD 4.34
(inc. GST)
units
Per unit
1 - 9
SGD4.06
10 - 49
SGD3.63
50 - 99
SGD3.07
100 - 249
SGD2.67
250 +
SGD2.39
Packaging Options:
Related Products
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...