AMP04ESZ Analog Devices, Instrumentation Amplifier, 0.15mV Offset, 9 [arrow/] 28 V, 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Instrumentation Amplifiers, Analog Devices

The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.

Instrumentation Amplifiers, Analog Devices

A range of Instrumentation Amplifiers from Analog Devices. This range of products also includes numerous evaluation and development boards.

Specifications
Attribute Value
Power Supply Type Dual, Single
Package Type SOIC
Mounting Type Surface Mount
Typical Single Supply Voltage 9 V, 12 V, 15 V, 18 V, 24 V, 28 V
Pin Count 8
Typical Dual Supply Voltage ±12 V, ±3 V, ±5 V, ±9 V
Rail to Rail No
Maximum Input Offset Voltage 0.15mV
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Maximum Input Resistance 4GΩ
Minimum CMRR 90dB
Maximum Supply Current 0.7 mA
Height 1.5mm
Dimensions 5 x 4 x 1.5mm
Width 4mm
Length 5mm
1 In stock for delivery within 4 working days
Price Each
SGD 27.49
(exc. GST)
SGD 29.41
(inc. GST)
units
Per unit
1 - 9
SGD27.49
10 - 49
SGD24.98
50 - 99
SGD21.21
100 - 249
SGD20.57
250 +
SGD20.16
Packaging Options:
Related Products
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...