AD8223ARZ Analog Devices, Instrumentation Amplifier, 0.25mV Offset, R-RO, 3 24 V, 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Instrumentation Amplifiers, Analog Devices

The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.

Instrumentation Amplifiers, Analog Devices

A range of Instrumentation Amplifiers from Analog Devices. This range of products also includes numerous evaluation and development boards.

Specifications
Attribute Value
Power Supply Type Dual, Single
Package Type SOIC
Mounting Type Surface Mount
Typical Single Supply Voltage 3 24 V
Pin Count 8
Typical Dual Supply Voltage ±2 ±12V
Rail to Rail Rail to Rail Output
Maximum Input Offset Voltage 0.25mV
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Maximum Input Resistance 2GΩ
Minimum CMRR 80dB
Height 1.5mm
Dimensions 5 x 4 x 1.5mm
Width 4mm
Length 5mm
110 In stock for delivery within 4 working days
Price Each (In a Pack of 5)
SGD 4.14
(exc. GST)
SGD 4.43
(inc. GST)
units
Per unit
Per Pack*
5 - 20
SGD4.14
SGD20.70
25 - 95
SGD3.326
SGD16.63
100 - 245
SGD3.042
SGD15.21
250 - 495
SGD2.74
SGD13.70
500 +
SGD2.456
SGD12.28
*price indicative
Packaging Options:
Related Products
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving ...
The AD594/595/596/597 series of type J/K thermocouple amplifiers ...
Description:
The AD594/595/596/597 series of type J/K thermocouple amplifiers are a combination of an instrumentation amplifier and thermocouple cold junction compensator roviding an output of 10mV/°C.AD594 for type J thermocouples, optimised operating temperature range 0°C to 50°CAD595 for type K thermocouples, ...
EASY TO USEGain Set with One External Resistor(Gain ...
Description:
EASY TO USEGain Set with One External Resistor(Gain Range 1 to 10,000)Wide Power Supply Range (±2.3 V to ±18 V)Higher Performance than ThreeOp Amp IA DesignsAvailable in 8-Lead DIP and SOIC PackagingLow Power, 1.3 mA max SupplyLOW NOISE9 nV/√Hz, @ ...
Easy to useRail-to-rail output swingInput voltage range extends ...
Description:
Easy to useRail-to-rail output swingInput voltage range extends 150 mV below ground (single supply)Low power, 550 μA maximum supply currentGain set with one external resistorGain range: 1 to 1000High accuracy dc performance0.10% gain accuracy (G = 1)0.35% gain accuracy (G ...