AD8220ARMZ Analog Devices, Instrumentation Amplifier, 0.3mV Offset 1.5MHz, R-RO, 5 [arrow/] 28 V, 8-Pin MSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Instrumentation Amplifiers, Analog Devices

The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.

Instrumentation Amplifiers, Analog Devices

A range of Instrumentation Amplifiers from Analog Devices. This range of products also includes numerous evaluation and development boards.

Specifications
Attribute Value
Power Supply Type Dual, Single
Package Type MSOP
Mounting Type Surface Mount
Typical Single Supply Voltage 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V
Pin Count 8
Typical Dual Supply Voltage ±12 V, ±15 V, ±3 V, ±5 V, ±9 V
Rail to Rail Rail to Rail Output
Maximum Input Offset Voltage 0.3mV
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Minimum CMRR 74dB
Typical Gain Bandwidth Product 1.5MHz
Width 3mm
Height 0.85mm
Length 3mm
Dimensions 3 x 3 x 0.85mm
34 In stock for delivery within 3 working days
Price Each
SGD 8.68
(exc. GST)
SGD 9.29
(inc. GST)
units
Per unit
1 - 9
SGD8.68
10 - 49
SGD8.22
50 - 99
SGD7.49
100 - 249
SGD7.24
250 +
SGD7.02
Packaging Options:
Related Products
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...