AD627ANZ Analog Devices, Instrumentation Amplifier, 0.25mV Offset, R-RO, 7.5 V, 8-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Instrumentation Amplifiers, Analog Devices

The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.

Instrumentation Amplifiers, Analog Devices

A range of Instrumentation Amplifiers from Analog Devices. This range of products also includes numerous evaluation and development boards.

Specifications
Attribute Value
Power Supply Type Dual, Single
Package Type PDIP
Mounting Type Through Hole
Typical Single Supply Voltage 7.5 V
Pin Count 8
Typical Dual Supply Voltage ±15V
Rail to Rail Rail to Rail Output
Maximum Input Offset Voltage 0.25mV
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Maximum Input Resistance 20GΩ
Minimum CMRR 77dB
Maximum Supply Current 0.085 mA
Height 3.3mm
Length 9.27mm
Dimensions 9.27 x 6.35 x 3.3mm
Width 6.35mm
85 In stock for delivery within 4 working days
Price Each
SGD 12.04
(exc. GST)
SGD 12.88
(inc. GST)
units
Per unit
1 - 9
SGD12.04
10 - 49
SGD10.83
50 - 99
SGD9.84
100 - 249
SGD9.17
250 +
SGD8.60
Packaging Options:
Related Products
The AD8250-EVALZ Evaluation Board is designed to enable ...
Description:
The AD8250-EVALZ Evaluation Board is designed to enable quick evaluation of the AD8250 10MHz Gain=1,2,5,10 iCMOS® Programmable Gain Instrumentation Amplifier. The evaluation board includes on-board gain setting switches to quickly demonstrate the AD8250’s software gain programmability. There are SMA ...
Typical 0.1 μV/°C offset driftMaximum ±400 μV voltage ...
Description:
Typical 0.1 μV/°C offset driftMaximum ±400 μV voltage offset over full temperature range2.7 V to 5.5 V power supply operating rangeElectromagnetic interference (EMI) filters includedHigh common-mode input voltage range−2 V to +70 V continuous−4 V to +85 V survivalInitial gain ...
The AD594/595/596/597 series of type J/K thermocouple amplifiers ...
Description:
The AD594/595/596/597 series of type J/K thermocouple amplifiers are a combination of an instrumentation amplifier and thermocouple cold junction compensator roviding an output of 10mV/°C.AD594 for type J thermocouples, optimised operating temperature range 0°C to 50°CAD595 for type K thermocouples, ...
EASY TO USEGain Set with One External Resistor(Gain ...
Description:
EASY TO USEGain Set with One External Resistor(Gain Range 1 to 10,000)Wide Power Supply Range (±2.3 V to ±18 V)Higher Performance than ThreeOp Amp IA DesignsAvailable in 8-Lead DIP and SOIC PackagingLow Power, 1.3 mA max SupplyLOW NOISE9 nV/√Hz, @ ...