AD623ARMZ Analog Devices, Instrumentation Amplifier, 0.5mV Offset, R-RO, 3 V, 5 V, 9 V, 8-Pin MSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Instrumentation Amplifiers, Analog Devices

The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.

Instrumentation Amplifiers, Analog Devices

A range of Instrumentation Amplifiers from Analog Devices. This range of products also includes numerous evaluation and development boards.

Specifications
Attribute Value
Power Supply Type Dual, Single
Package Type MSOP
Mounting Type Surface Mount
Typical Single Supply Voltage 3 V, 5 V, 9 V
Pin Count 8
Typical Dual Supply Voltage ±3 V, ±5 V
Rail to Rail Rail to Rail Output
Maximum Input Offset Voltage 0.5mV
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Maximum Input Resistance 2GΩ
Minimum CMRR 70dB
Width 3mm
Length 3mm
Height 0.85mm
Dimensions 3 x 3 x 0.85mm
935 In stock for delivery within 4 working days
Price Each
SGD 6.35
(exc. GST)
SGD 6.79
(inc. GST)
units
Per unit
1 - 9
SGD6.35
10 - 49
SGD6.00
50 - 99
SGD5.54
100 - 249
SGD5.46
250 +
SGD5.20
Packaging Options:
Related Products
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...
EASY TO USEGain Set with One External Resistor(Gain ...
Description:
EASY TO USEGain Set with One External Resistor(Gain Range 1 to 10,000)Wide Power Supply Range (±2.3 V to ±18 V)Higher Performance than ThreeOp Amp IA DesignsAvailable in 8-Lead DIP and SOIC PackagingLow Power, 1.3 mA max SupplyLOW NOISE9 nV/√Hz, @ ...
Easy to useRail-to-rail output swingInput voltage range extends ...
Description:
Easy to useRail-to-rail output swingInput voltage range extends 150 mV below ground (single supply)Low power, 550 μA maximum supply currentGain set with one external resistorGain range: 1 to 1000High accuracy dc performance0.10% gain accuracy (G = 1)0.35% gain accuracy (G ...