AD8421ARZ Analog Devices, Instrumentation Amplifier, 135μV Offset 10MHz, 5 36 V, 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Instrumentation Amplifiers, Analog Devices

The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.

Instrumentation Amplifiers, Analog Devices

A range of Instrumentation Amplifiers from Analog Devices. This range of products also includes numerous evaluation and development boards.

Specifications
Attribute Value
Power Supply Type Dual, Single
Package Type SOIC
Mounting Type Surface Mount
Typical Single Supply Voltage 5 36 V
Pin Count 8
Typical Dual Supply Voltage ±2.5 ±18V
Maximum Input Offset Voltage 135µV
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Maximum Input Resistance 2kΩ
Minimum CMRR 80dB
Typical Gain Bandwidth Product 10MHz
Maximum Supply Current 2.3 mA
Dimensions 5 x 4 x 1.5mm
Length 5mm
Height 1.5mm
Width 4mm
490 In stock for delivery within 4 working days
Price Each (In a Tube of 98)
SGD 7.585
(exc. GST)
SGD 8.116
(inc. GST)
units
Per unit
Per Tube*
98 - 98
SGD7.585
SGD743.33
196 - 294
SGD7.335
SGD718.83
392 +
SGD6.97
SGD683.06
*price indicative