AD524ARZ-16 Analog Devices, Instrumentation Amplifier, 0.25mV Offset 25MHz, 16-Pin SOIC W

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Instrumentation Amplifiers, Analog Devices

The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.

Instrumentation Amplifiers, Analog Devices

A range of Instrumentation Amplifiers from Analog Devices. This range of products also includes numerous evaluation and development boards.

Specifications
Attribute Value
Power Supply Type Dual
Package Type SOIC W
Mounting Type Surface Mount
Pin Count 16
Typical Dual Supply Voltage ±15V
Maximum Input Offset Voltage 0.25mV
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Maximum Input Resistance 1GΩ
Minimum CMRR 70dB
Typical Gain Bandwidth Product 25MHz
Length 10.5mm
Dimensions 10.5 x 7.6 x 2.35mm
Width 7.6mm
Height 2.35mm
Temporarily out of stock - back order for despatch 29/10/2020, delivery within 4 working days from despatch date
Price Each (In a Tube of 47)
SGD 25.69
(exc. GST)
SGD 27.49
(inc. GST)
units
Per unit
Per Tube*
47 - 47
SGD25.69
SGD1,207.43
94 - 141
SGD24.833
SGD1,167.151
188 +
SGD24.058
SGD1,130.726
*price indicative
Related Products
Typical 0.1 μV/°C offset driftMaximum ±400 μV voltage ...
Description:
Typical 0.1 μV/°C offset driftMaximum ±400 μV voltage offset over full temperature range2.7 V to 5.5 V power supply operating rangeElectromagnetic interference (EMI) filters includedHigh common-mode input voltage range−2 V to +70 V continuous−4 V to +85 V survivalInitial gain ...
The AD594/595/596/597 series of type J/K thermocouple amplifiers ...
Description:
The AD594/595/596/597 series of type J/K thermocouple amplifiers are a combination of an instrumentation amplifier and thermocouple cold junction compensator roviding an output of 10mV/°C.AD594 for type J thermocouples, optimised operating temperature range 0°C to 50°CAD595 for type K thermocouples, ...
EASY TO USEGain Set with One External Resistor(Gain ...
Description:
EASY TO USEGain Set with One External Resistor(Gain Range 1 to 10,000)Wide Power Supply Range (±2.3 V to ±18 V)Higher Performance than ThreeOp Amp IA DesignsAvailable in 8-Lead DIP and SOIC PackagingLow Power, 1.3 mA max SupplyLOW NOISE9 nV/√Hz, @ ...
Easy to useRail-to-rail output swingInput voltage range extends ...
Description:
Easy to useRail-to-rail output swingInput voltage range extends 150 mV below ground (single supply)Low power, 550 μA maximum supply currentGain set with one external resistorGain range: 1 to 1000High accuracy dc performance0.10% gain accuracy (G = 1)0.35% gain accuracy (G ...