AD623ARMZ Analog Devices, Instrumentation Amplifier, 0.5mV Offset, R-RO, 3 V, 5 V, 9 V, 8-Pin MSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Instrumentation Amplifiers, Analog Devices

The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.

Instrumentation Amplifiers, Analog Devices

A range of Instrumentation Amplifiers from Analog Devices. This range of products also includes numerous evaluation and development boards.

Specifications
Attribute Value
Power Supply Type Dual, Single
Package Type MSOP
Mounting Type Surface Mount
Typical Single Supply Voltage 3 V, 5 V, 9 V
Pin Count 8
Typical Dual Supply Voltage ±3 V, ±5 V
Rail to Rail Rail to Rail Output
Maximum Input Offset Voltage 0.5mV
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Maximum Input Resistance 2GΩ
Minimum CMRR 70dB
Width 3mm
Height 0.85mm
Length 3mm
Dimensions 3 x 3 x 0.85mm
250 In stock for delivery within 4 working days
Price Each (In a Tube of 50)
SGD 4.99
(exc. GST)
SGD 5.34
(inc. GST)
units
Per unit
Per Tube*
50 - 50
SGD4.99
SGD249.50
100 - 150
SGD4.798
SGD239.90
200 - 450
SGD4.627
SGD231.35
500 +
SGD4.473
SGD223.65
*price indicative
Related Products
A range of analogue multipliers and dividers from ...
Description:
A range of analogue multipliers and dividers from Analog Devices suitable for a variety of signal processing applications. Both two and four quadrant types are available, in through-hole and SMT page options. Typical applications for these devices include differential ratio ...
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving ...
The AD594/595/596/597 series of type J/K thermocouple amplifiers ...
Description:
The AD594/595/596/597 series of type J/K thermocouple amplifiers are a combination of an instrumentation amplifier and thermocouple cold junction compensator roviding an output of 10mV/°C.AD594 for type J thermocouples, optimised operating temperature range 0°C to 50°CAD595 for type K thermocouples, ...
High CMV Isolation: 2500 V rms Continuous ±3500 ...
Description:
High CMV Isolation: 2500 V rms Continuous ±3500 V Peak ContinuousSmall Sive: 1.00" x 2.10" x 0.350"Three-Port Isolation: Input, Output, and PowerLow Nonlinearity: ±0.012% maxWide Bandwidth: 20kHz Full-Power (-3 dB)Low Gain Drift: ±25 ppm/°C maxHigh CMR: 120 dB (G = ...