INA116PA Texas Instruments, Instrumentation Amplifier, 5mV Offset 800kHz, 16-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Instrumentation Amplifiers, Single, Texas Instruments

The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.

Instrumentation Amplifiers, Texas Instruments

Instrumentation amplifiers are composite differential amplifier blocks generally incorporating a classic three operational amplifier configuration. They provide high input impedance, very high common-mode rejection and allow differential gain to be accurately set via internal or external resistors. Differential amplifiers offer low DC offset and drift coupled with high open loop gain and low noise and are frequently used in high-precision test and measurement applications and electrically noisy environments.

Specifications
Attribute Value
Power Supply Type Dual
Package Type PDIP
Mounting Type Through Hole
Pin Count 16
Typical Dual Supply Voltage ±15V
Maximum Input Offset Voltage 5mV
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Minimum CMRR 73dB
Typical Gain Bandwidth Product 800kHz
Maximum Supply Current 1.4 mA
Dimensions 19.3 x 6.35 x 4.57mm
Width 6.35mm
Height 4.57mm
Length 19.3mm
Discontinued product