- RS Stock No.:
- 232-248
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 232-248
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
1.2mm Mild Steel Cases
Painted Light Grey (RAL 7035)
Two part construction (Lid and Base)
Two part construction (Lid and Base)
Specifications
Attribute | Value |
---|---|
Body Material | Cold Rolled Steel |
External Length | 144 mm |
External Width | 225 mm |
External Height | 55 mm |
External Dimensions | 144 x 225 x 55mm |
Colour | Grey |
Ventilated | No |
Carrying Handle | No |
Standards Met | RoHS |