Omron FS-C4KU7DGES-F Inspection Camera, 3840 x 2160 pixel Resolution, White LED Illumination, Aluminium

Subtotal (1 unit)*

SGD3,966.49

(exc. GST)

SGD4,323.47

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD3,966.49

*price indicative

RS Stock No.:
327-867
Mfr. Part No.:
FS-C4KU7DGES-F
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Inspection Camera

Illumination Type

White LED

Minimum Focus Distance

30mm

Housing Material

Aluminium

Standards/Approvals

GigE Vision ver. 2.1

COO (Country of Origin):
JP
The Omron GigE Dual Line Scan Camera features two 4K color CMOS sensors with a 7.0 μm pixel size and a scanning rate of 13 kHz. It is equipped with an F-mount and supports POE Power over Ethernet.

Number of lines 2

Image width 4096 pixels

Related links