Maxim MAX7317AEE+, IO Controller, 16-Pin QSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

Serial I/O Expanders, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Specifications
Attribute Value
PCI Support No
Serial ATA No
Mounting Type Surface Mount
Package Type QSOP
Pin Count 16
Dimensions 4.98 x 3.99 x 1.55mm
Height 1.55mm
Length 4.98mm
Maximum Operating Supply Voltage 3.6 V
Width 3.99mm
Minimum Operating Supply Voltage 2.25 V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Temporarily out of stock - back order for despatch when stock is available
Price Each (In a Tube of 100)
SGD 3.93
(exc. GST)
SGD 4.21
(inc. GST)
units
Per unit
Per Tube*
100 +
SGD3.93
SGD393.00
*price indicative