Raytek RAYCMLTJ3M Infrared Thermometer, -20 °C Min, 50 °C Max, ±1.5 % Accuracy, °C, F, Fahrenheit Measurements
- RS Stock No.:
- 597-707
- Mfr. Part No.:
- RAYCMLTJ3M
- Manufacturer:
- Raytek
Subtotal (1 unit)*
SGD628.00
(exc. GST)
SGD684.52
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 2 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD628.00 |
*price indicative
- RS Stock No.:
- 597-707
- Mfr. Part No.:
- RAYCMLTJ3M
- Manufacturer:
- Raytek
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raytek | |
| Maximum Temperature Measurement | 50°C | |
| Product Type | Infrared Thermometer | |
| Temperature Scale | °C, F, Fahrenheit | |
| Suitable for Body Measurement | Yes | |
| Minimum Temperature Measurement | -20°C | |
| Distance to Spot Ratio | 13:1 | |
| Accuracy | ±1.5 % | |
| Emissivity | Adjustable, 0.1 to 1 | |
| Model Number | RAYCMLTJ3M | |
| Resolution | 0.1 °C | |
| Power Source | 24 V dc | |
| Response Time | 150ms | |
| Standards/Approvals | IEC 68227 (MIL STD 810D), (NEMA4) | |
| Hazardous Area Certification | NO | |
| Weight | 200g | |
| Select all | ||
|---|---|---|
Brand Raytek | ||
Maximum Temperature Measurement 50°C | ||
Product Type Infrared Thermometer | ||
Temperature Scale °C, F, Fahrenheit | ||
Suitable for Body Measurement Yes | ||
Minimum Temperature Measurement -20°C | ||
Distance to Spot Ratio 13:1 | ||
Accuracy ±1.5 % | ||
Emissivity Adjustable, 0.1 to 1 | ||
Model Number RAYCMLTJ3M | ||
Resolution 0.1 °C | ||
Power Source 24 V dc | ||
Response Time 150ms | ||
Standards/Approvals IEC 68227 (MIL STD 810D), (NEMA4) | ||
Hazardous Area Certification NO | ||
Weight 200g | ||
- COO (Country of Origin):
- CN
Related links
- Raytek RAYCMLTV Infrared Thermometer 50 °C Max F Fahrenheit Measurements
- Raytek RAYCMLTK3 Infrared Thermometer 50 °C Max °C F Measurements
- Raytek RAYCMLTJ3 Infrared Thermometer 50 °C Max F Fahrenheit Measurements
- Raytek RAYCMLTK Infrared Thermometer 50 °C Max F °C Measurements
- Raytek RAYCMLTK3M Infrared Thermometer 50 °C Max F °C Measurements
- Raytek RAYCMLTJM Infrared Thermometer 50 °C Max F Fahrenheit Measurements
- Raytek RAYCMLTV Infrared Thermometer 50 °C Max °C F Measurements
- Raytek RAYCMLTV Infrared Thermometer 50 °C Max Fahrenheit F Measurements

