Raytek RAYCMLTV Infrared Thermometer, -20°C Min, +500°C Max, ±1.5 % Accuracy, °C and °F Measurements

N

Subtotal (1 unit)*

SGD690.14

(exc. GST)

SGD752.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD690.14

*price indicative

RS Stock No.:
597-704
Mfr. Part No.:
RAYCMLTVM
Manufacturer:
Raytek
Find similar products by selecting one or more attributes.
Select all

Brand

Raytek

Absolute Maximum Temperature Measurement

+500°C

Temperature Scale

Centigrade, Fahrenheit

Suitable for Body Measurement

Yes

Distance to Spot Ratio

13:1

Best Accuracy

±1.5 %

Absolute Minimum Temperature Measurement

-20°C

Model Number p

RAYCMLTV

COO (Country of Origin):
CN

Related links