Raytek RAYCMLTV Infrared Thermometer, -20 °C Min, 50 °C Max, ±1.5 % Accuracy, Fahrenheit, °C, F Measurements

Subtotal (1 unit)*

SGD559.00

(exc. GST)

SGD609.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD559.00

*price indicative

RS Stock No.:
597-700
Mfr. Part No.:
RAYCMLTV
Manufacturer:
Raytek
Find similar products by selecting one or more attributes.
Select all

Brand

Raytek

Product Type

Infrared Thermometer

Maximum Temperature Measurement

50°C

Temperature Scale

Fahrenheit, °C, F

Suitable for Body Measurement

Yes

Accuracy

±1.5 %

Minimum Temperature Measurement

-20°C

Distance to Spot Ratio

13:1

Emissivity

Adjustable, 0.1 to 1

Model Number

RAYCMLTV

Resolution

0.1 °C

Response Time

150ms

Power Source

24 V dc

Standards/Approvals

IEC 68227 (MIL STD 810D), (NEMA4)

Hazardous Area Certification

NO

Weight

200g

COO (Country of Origin):
CN

Related links