Raytek RAYMI3COMM Infrared Thermometer, -40 °C Min, 600 °C Max, ±1 % Accuracy, Fahrenheit, °C, F Measurements
- RS Stock No.:
- 597-698
- Mfr. Part No.:
- RAYMI3COMM
- Manufacturer:
- Raytek
Subtotal (1 unit)*
SGD374.00
(exc. GST)
SGD407.66
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 23 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD374.00 |
*price indicative
- RS Stock No.:
- 597-698
- Mfr. Part No.:
- RAYMI3COMM
- Manufacturer:
- Raytek
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raytek | |
| Maximum Temperature Measurement | 600°C | |
| Product Type | Infrared Thermometer | |
| Temperature Scale | Fahrenheit, °C, F | |
| Suitable for Body Measurement | Yes | |
| Minimum Temperature Measurement | -40°C | |
| Accuracy | ±1 % | |
| Emissivity | Digital Emissivity Control Via Input 1 to 3, Analogue, 0 to 5 | |
| Model Number | RAYMI3COMM | |
| Data Storage | Yes | |
| Response Time | 20ms | |
| Power Source | 8 to 32 V DC | |
| Hazardous Area Certification | NO | |
| Height | 1.2in | |
| Standards/Approvals | IP65 / NEMA4 (MI3COMM only), EMC EN 613261:2006 | |
| Select all | ||
|---|---|---|
Brand Raytek | ||
Maximum Temperature Measurement 600°C | ||
Product Type Infrared Thermometer | ||
Temperature Scale Fahrenheit, °C, F | ||
Suitable for Body Measurement Yes | ||
Minimum Temperature Measurement -40°C | ||
Accuracy ±1 % | ||
Emissivity Digital Emissivity Control Via Input 1 to 3, Analogue, 0 to 5 | ||
Model Number RAYMI3COMM | ||
Data Storage Yes | ||
Response Time 20ms | ||
Power Source 8 to 32 V DC | ||
Hazardous Area Certification NO | ||
Height 1.2in | ||
Standards/Approvals IP65 / NEMA4 (MI3COMM only), EMC EN 613261:2006 | ||
- COO (Country of Origin):
- DE
Related links
- Fluke 568EX Infrared Thermometer 800 °C Max Fahrenheit, Centigrade Measurements
- RS PRO RS-8662 IR Thermometer 260 °C Max Fahrenheit F Measurements
- Raytek RAYCMLTV Infrared Thermometer 50 °C Max Fahrenheit F Measurements
- Raytek RAYCMLTKM Infrared Thermometer 50 °C Max Fahrenheit F Measurements
- RS PRO Infrared Thermometer 380 °C Max Fahrenheit °C Measurements
- Extech 42510A Mini IR Thermometer 650 °C Max Fahrenheit, Centigrade Measurements
- Fluke 62 MAX Infrared Thermometer 50 °C Max Fahrenheit F Measurements
- Fluke 566 Infrared Thermometer 650 °C Max F °C Measurements

